RF Resistors:

29 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96K9854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.700
10+
$8.310
25+
$7.800
50+
$7.410
100+
$6.640
More Pricing...
Total:$8.70
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
83AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.870
10+
$5.390
25+
$4.510
50+
$4.010
Total:$5.87
Min: 1 / Mult: 1
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
09AJ9327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$4.270
25+
$4.090
50+
$3.850
Total:$4.56
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
69R9188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$5.780
25+
$5.420
50+
$5.260
100+
$5.160
More Pricing...
Total:$6.87
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
85Y0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.630
25+
$3.270
50+
$3.220
100+
$3.160
More Pricing...
Total:$4.27
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
300mW
± 1%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.930
10+
$3.110
25+
$3.030
50+
$2.960
100+
$2.800
More Pricing...
Total:$3.93
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.280
10+
$5.040
25+
$4.800
50+
$4.570
100+
$4.290
More Pricing...
Total:$5.28
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.610
10+
$4.330
25+
$4.150
50+
$3.910
100+
$3.700
More Pricing...
Total:$4.61
Min: 1 / Mult: 1
25ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
83AC0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
10+
$3.990
25+
$3.810
50+
$3.590
Total:$4.36
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.120
25+
$2.940
50+
$2.830
100+
$2.770
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
50ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.540
10+
$5.060
25+
$4.900
50+
$4.730
100+
$4.290
More Pricing...
Total:$7.54
Min: 1 / Mult: 1
50ohm
CH Series
0603 [1608 Metric]
400mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.190
10+
$4.510
25+
$4.280
50+
$4.090
100+
$3.840
More Pricing...
Total:$5.19
Min: 1 / Mult: 1
10ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
09AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.660
10+
$5.330
25+
$4.770
50+
$4.530
100+
$4.290
More Pricing...
Total:$5.66
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
96K9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.700
10+
$8.310
25+
$7.800
50+
$7.410
100+
$6.640
More Pricing...
Total:$8.70
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
38AK6347

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$3.690
25+
$3.690
50+
$3.680
100+
$3.080
More Pricing...
Total:$3.76
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
38AK6344

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$6.020
25+
$5.720
50+
$5.510
100+
$4.660
More Pricing...
Total:$6.41
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.060
25+
$3.840
50+
$3.610
100+
$3.360
More Pricing...
Total:$4.31
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$4.510
25+
$4.290
Total:$4.73
Min: 1 / Mult: 1
10ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
21AM9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.660
25+
$1.470
50+
$1.430
100+
$1.400
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
27AM5779

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.460
10+
$5.800
25+
$5.500
50+
$4.940
100+
$4.530
More Pricing...
Total:$6.46
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
67AK1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.860
25+
$4.630
Total:$5.09
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.750
25+
$3.540
50+
$3.320
100+
$3.110
More Pricing...
Total:$3.97
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.750
25+
$3.540
50+
$3.320
100+
$3.110
More Pricing...
Total:$3.97
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.060
25+
$3.840
50+
$3.610
100+
$3.360
More Pricing...
Total:$4.31
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
67AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.020
Total:$5.02
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK