100mW Through Hole Resistors:

9 Products Found
Find a huge range of 100mW Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87H6639

Date/Lot Code

Each
1+
$3.050
10+
$2.920
25+
$2.840
50+
$2.740
100+
$2.650
More Pricing...
1kohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
03F9563

Date/Lot Code

Each
1+
$0.812
10+
$0.476
25+
$0.388
50+
$0.333
100+
$0.280
More Pricing...
1kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-55°C
175°C
-
94F6097

Date/Lot Code

Each
1+
$4.130
10+
$3.960
25+
$3.770
50+
$3.360
100+
$2.940
More Pricing...
10kohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
2.39mm
4.75mm
-65°C
175°C
MIL-PRF-55182
15AC4190
Each
1+
$13.710
10+
$13.030
25+
$12.150
50+
$10.660
100+
$9.920
More Pricing...
10kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
-
29AC9850
Each
Pricing is unavailable. Please contact customer services.
4.75kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
-
-
-
-65°C
175°C
-
83F1277

Date/Lot Code

Each
1+
$0.790
10+
$0.478
25+
$0.326
50+
$0.265
100+
$0.205
More Pricing...
4.99kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
04F7768
Each
100+
$9.390
250+
$9.080
500+
$8.160
10kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7776

Date/Lot Code

Each
100+
$8.750
250+
$8.560
500+
$8.390
100ohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
83F1274

Date/Lot Code

Each
100+
$0.752
500+
$0.607
1000+
$0.570
499ohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK