Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNC50J1002BSB14.
Newark Part No.15AC4190
Product RangeRNC Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 10+ | $11.320 |
| 25+ | $10.560 |
| 50+ | $9.250 |
| 100+ | $8.600 |
| 250+ | $8.310 |
| 500+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC50J1002BSB14.
Newark Part No.15AC4190
Product RangeRNC Series
Technical Datasheet
Resistance10kohm
Product RangeRNC Series
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 25ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter1.78mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 0.1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 25ppm/°C
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RNC Series
Power Rating
100mW
Voltage Rating
200V
Resistor Technology
Metal Film
Product Diameter
1.78mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate