RNC Series Through Hole Resistors:
26 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04F7824 | Each | 1+ $6.000 10+ $4.080 25+ $3.560 50+ $3.240 100+ $2.950 More Pricing... | 10kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
87H6639 | Each | 1+ $3.050 10+ $2.920 25+ $2.840 50+ $2.740 100+ $2.650 More Pricing... | 1kohm | RNC Series | 100mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
94F6097 | Each | 1+ $4.130 10+ $3.960 25+ $3.770 50+ $3.360 100+ $2.940 More Pricing... | 10kohm | RNC Series | 100mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
98AC2447 | Each | 1+ $13.940 10+ $13.240 25+ $11.470 50+ $10.640 100+ $9.380 More Pricing... | 100ohm | RNC Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-PRF-55182 | |||||
47AM1115 | Each | 1+ $5.110 10+ $3.460 25+ $3.010 50+ $2.730 100+ $2.490 More Pricing... | 20kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
47AM1113 | Each | 1+ $7.270 10+ $4.970 25+ $4.350 50+ $3.960 | 1kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
15AC4190 | Each | 1+ $13.710 10+ $13.030 25+ $12.150 50+ $10.660 100+ $9.920 More Pricing... | 10kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | - | |||||
04F7677 | Each | 1+ $9.980 10+ $9.590 25+ $9.160 50+ $8.640 100+ $8.350 More Pricing... | 1kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
20C8526 | Each | 100+ $0.923 500+ $0.805 1000+ $0.675 2500+ $0.619 | 10kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7650 | Each | 100+ $6.020 500+ $5.100 1000+ $4.790 | 1kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7662 | Each | 100+ $4.690 500+ $3.950 1000+ $3.700 | 10kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7768 | Each | 100+ $9.390 250+ $9.080 500+ $8.160 | 10kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7833 | Each | 100+ $1.830 500+ $1.640 1000+ $1.400 2500+ $1.230 | 20kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7679 | Each | 100+ $3.910 500+ $3.460 | 1kohm | RNC Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7776 | Each | 100+ $8.750 250+ $8.560 500+ $8.390 | 100ohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7649 | Each | 1+ $7.450 | 499ohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7651 | Each | 100+ $1.710 500+ $1.400 1000+ $1.310 | 2kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
90B5224 | Each | 100+ $2.840 500+ $2.370 1000+ $2.210 | 100ohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
50B2529 | Each | 100+ $0.915 500+ $0.742 1000+ $0.684 | 100ohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
08C5128 | Each | 100+ $2.280 500+ $1.980 | 15kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7847 | Each | 100+ $8.330 500+ $7.110 1000+ $6.710 | 200kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7678 | Each | 1+ $11.050 | 200kohm | RNC Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | - | - | - | -65°C | 175°C | MIL-PRF-55182 | |||||
90B5038 | Each | 100+ $1.040 500+ $0.855 1000+ $0.807 | 1kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Thin Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | - | |||||
20C2531 | Each | 100+ $2.840 500+ $2.370 1000+ $2.200 | 4.99kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
47AM1114 | Each | 100+ $2.490 500+ $2.070 1000+ $1.930 | 2kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||