Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNC55H1004BSB14
Newark Part No.04F7677
Product RangeRNC Series
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $7.550 |
| 25+ | $7.050 |
| 50+ | $6.730 |
| 100+ | $6.420 |
| 250+ | $6.260 |
| 500+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC55H1004BSB14
Newark Part No.04F7677
Product RangeRNC Series
Technical Datasheet
Resistance1Mohm
Product RangeRNC Series
Power Rating125mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.39mm
Product Length9.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Product Overview
The RNC series Precision Metal Film Resistor with epoxy coating provides superior moisture protection. It has vacuum-deposited nickel-chrome alloy element, fire-cleaned high purity ceramic core, specially formulated epoxy compound and solder-coated copper terminals.
- Military/established reliability
- Verified failure rate (contact factory for current level)
- Controlled temperature coefficient
- Standard lead, solderable and weldable
- Traceability of materials and processing
- Monthly acceptance testing
- Very low noise (-40dB)
Technical Specifications
Resistance
1Mohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
9.62mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Product Range
RNC Series
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability