Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-3425 0R500 D 1%
Newark Part No.91Y1735
Product RangeUSR 4-3425 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.830 |
| 5+ | $37.050 |
| 10+ | $35.330 |
| 25+ | $32.310 |
| 50+ | $29.710 |
| 100+ | $29.150 |
| 250+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$38.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-3425 0R500 D 1%
Newark Part No.91Y1735
Product RangeUSR 4-3425 Series
Technical Datasheet
Resistance500mohm
Product RangeUSR 4-3425 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating750V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length34mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500mohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
34mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 4-3425 Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability