500mohm Through Hole Resistors :
28 Products FoundFind a huge range of 500mohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Ohmite, Caddock, RCD (resistors Coils Delaylines) & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.170 10+ $5.570 25+ $5.210 50+ $4.990 100+ $4.820 More Pricing... | 500mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | ||||||
Each | 1+ $17.380 10+ $14.560 25+ $13.900 50+ $13.500 100+ $13.190 More Pricing... | 500mohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | ||||||
Each | 1+ $11.370 | 500mohm | HB Series | 4W | ± 1% | Radial Leaded | 15kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 52mm | - | -55°C | 125°C | ||||||
Each | 1+ $1.170 10+ $1.070 25+ $0.967 50+ $0.896 100+ $0.548 More Pricing... | 500mohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $8.990 | 500mohm | HB Series | 2W | ± 1% | Radial Leaded | 7.5kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 26.5mm | - | -55°C | 125°C | |||||
83AK5894 RoHS | Each | 1+ $3.920 10+ $2.370 25+ $2.240 50+ $2.100 100+ $1.960 More Pricing... | 500mohm | Mox600 Series | 2W | ± 1% | Axial Leaded | 3kV | Thick Film | ± 100ppm/°C | High Voltage | 8.4mm | 18mm | - | -40°C | 125°C | |||||
83AK5888 RoHS | Each | 1+ $3.180 10+ $1.880 25+ $1.780 50+ $1.660 100+ $1.540 More Pricing... | 500mohm | Mox600 Series | 1W | ± 2% | Axial Leaded | 2kV | Thick Film | ± 300ppm/°C | High Voltage | 5.3mm | 15mm | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.800 10+ $3.250 25+ $2.560 | 500mohm | RS Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 90ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 350°C | ||||||
Each | 1+ $6.260 10+ $4.270 25+ $3.850 50+ $3.650 100+ $3.540 More Pricing... | 500mohm | RS Series | 10W | ± 1% | Axial Leaded | - | Wirewound | ± 90ppm/°C | Precision | 47.5mm | 9.53mm | - | -65°C | 250°C | ||||||
Each | 1+ $24.940 10+ $17.560 25+ $17.140 50+ $15.030 100+ $13.660 More Pricing... | 500mohm | RTO 50 Series | 50W | ± 1% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.350 25+ $1.030 50+ $0.983 100+ $0.937 More Pricing... | 500mohm | WH Series | 500mW | ± 1% | Axial Leaded | - | Wirewound | ± 90ppm/°C | High Power | 2.54mm | 5.08mm | - | -55°C | 150°C | ||||||
Each | 1+ $18.540 10+ $13.410 25+ $11.250 50+ $10.630 100+ $10.000 More Pricing... | 500mohm | Brown Devil 200 Series | 20W | ± 10% | Axial Leaded | 750V | Ceramic | ± 400ppm/°C | High Power | 11.11mm | 50.8mm | - | - | - | ||||||
Each | 1+ $3.900 10+ $2.570 25+ $2.050 50+ $1.960 100+ $1.870 More Pricing... | 500mohm | Ohmicone 40 Series | 3W | ± 1% | Axial Leaded | 200V | Ceramic | ± 90ppm/°C | High Power | 5.6mm | 15.1mm | - | -55°C | 275°C | ||||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ $3.870 10+ $3.160 25+ $2.920 50+ $2.690 100+ $2.380 More Pricing... | 500mohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | - | -65°C | - | |||||
Each (Cut from Ammo Pack) | 1+ $1.700 | 500mohm | AC Series | 5W | ± 5% | Axial Leaded | 1.5V | Wirewound | ± 600ppm/°C | High Power | 7.5mm | 18mm | - | -55°C | 250°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 | 500mohm | CW Series | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 90ppm/°C | High Power | 9.52mm | 47.62mm | - | -65°C | 350°C | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.810 1000+ $1.770 2000+ $1.750 3000+ $1.720 5000+ $1.670 | 500mohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 90ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | ||||||
Each (Cut from Ammo Pack) | Pricing is unavailable. Please contact customer services. | 500mohm | PAC Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 100ppm/K | High Power, Precision | 4.3mm | 11mm | - | - | - | ||||||
Each | 100+ $2.450 500+ $2.030 1000+ $1.950 2500+ $1.900 | 500mohm | CW Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 90ppm/°C | High Power | 4.78mm | 15.8mm | - | -65°C | 350°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.533 | 500mohm | AC Series | 3W | ± 5% | Axial Leaded | 1.2V | Wirewound | ± 600ppm/°C | High Power | 4.8mm | 13mm | - | -55°C | 250°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.462 | 500mohm | AC Series | 1W | ± 5% | Axial Leaded | 700mV | Wirewound | ± 600ppm/°C | High Power | 4.3mm | 11mm | - | -55°C | 250°C | ||||||
Each | 100+ $6.610 250+ $5.390 | 500mohm | LTO 100 Series | 100W | ± 5% | TO-247 | 500V | Thick Film | ± 350ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | ||||||
Each | 50+ $9.980 100+ $9.520 250+ $9.400 500+ $9.380 | 500mohm | RTO 20 Series | 20W | ± 5% | TO-220 | 250V | Thick Film | +/-150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $44.670 5+ $42.670 10+ $40.750 25+ $37.390 50+ $34.490 More Pricing... | 500mohm | USR 4-4020 Series | 30W | ± 1% | SIP | 750V | Metal Foil | ± 3ppm/K | High Power | - | 40mm | 7mm | -55°C | 155°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $3.680 2000+ $3.500 4000+ $3.260 8000+ $3.040 12000+ $2.930 More Pricing... | 500mohm | RS Series | 10W | ± 1% | Axial Leaded | - | Wirewound | ± 90ppm/°C | - | - | - | - | - | - | ||||||