0.47ohm Through Hole Resistors:

48 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40M8172

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.266
10+
$0.266
25+
$0.266
50+
$0.266
100+
$0.266
More Pricing...
Min: 1 / Mult: 1
0.47ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
45P3979

RoHS

Date/Lot Code

Each
1+
$0.696
10+
$0.518
25+
$0.469
50+
$0.420
100+
$0.368
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
05M1844

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.548
25+
$0.416
50+
$0.409
100+
$0.400
More Pricing...
Min: 5 / Mult: 5
0.47ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
40M8199

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
0.47ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
67X3037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.600
25+
$1.460
50+
$1.450
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
0.47ohm
WP-S Series
5W
± 5%
Axial Leaded
150V
Wirewound
± 350ppm/°C
Flame Proof
7mm
16.5mm
-
-55°C
200°C
-
17AJ6181

RoHS

Date/Lot Code

Each
1+
$0.487
250+
$0.374
500+
$0.335
1000+
$0.305
5000+
$0.278
Min: 1 / Mult: 1
0.47ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
01H0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.695
10+
$0.577
25+
$0.493
50+
$0.444
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
98K3215

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.920
25+
$1.770
50+
$1.640
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
0.47ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
43AC3024

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$4.960
10+
$3.340
25+
$3.170
50+
$2.990
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
0.47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
-
17AJ6118

RoHS

Date/Lot Code

Each
1+
$0.236
250+
$0.181
500+
$0.163
1000+
$0.148
5000+
$0.135
Min: 1 / Mult: 1
0.47ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
18M8387

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.420
25+
$1.240
50+
$1.140
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SBC Series
7W
± 10%
Axial Leaded
1.8V
Wirewound
± 400ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
05M1891

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.697
25+
$0.636
50+
$0.575
100+
$0.513
More Pricing...
Min: 1 / Mult: 1
0.47ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
14J8866

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.695
25+
$0.554
100+
$0.505
500+
$0.387
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
34R3470

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.400
25+
$2.330
50+
$2.160
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
0.47ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
98K3334

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$3.560
25+
$3.300
50+
$3.060
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
0.47ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
55R1764

RoHS

Date/Lot Code

Each
10+
$0.634
25+
$0.527
50+
$0.420
100+
$0.314
500+
$0.261
More Pricing...
Min: 10 / Mult: 10
0.47ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
55T6600

RoHS

Date/Lot Code

Each
1+
$0.621
10+
$0.443
25+
$0.347
50+
$0.295
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
26M3439

RoHS

Date/Lot Code

Each
1+
$0.804
10+
$0.577
25+
$0.514
50+
$0.453
100+
$0.387
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
45P4010

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.893
25+
$0.808
50+
$0.724
100+
$0.635
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQM Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
55T6627

RoHS

Date/Lot Code

Each
1+
$0.469
10+
$0.406
25+
$0.364
50+
$0.330
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
67X3025

RoHS

Each
1+
$1.600
10+
$1.030
25+
$0.899
50+
$0.890
100+
$0.879
More Pricing...
Min: 1 / Mult: 1
0.47ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
200°C
-
34R3501

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.020
25+
$0.892
50+
$0.814
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
0.47ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
95W8044

RoHS

Date/Lot Code

Each
10+
$0.138
25+
$0.124
100+
$0.117
500+
$0.109
1000+
$0.090
More Pricing...
Min: 10 / Mult: 10
0.47ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
38K4144

RoHS

Date/Lot Code

Each
1+
$5.640
10+
$4.370
25+
$4.080
50+
$3.980
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
0.47ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 250ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
34AH0149

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.829
25+
$0.666
50+
$0.657
100+
$0.647
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK