Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP3S-R47JA1
Newark Part No.67X3025
Product RangeWP-S Series
Your Part Number
128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $0.909 |
| 25+ | $0.751 |
| 50+ | $0.664 |
| 100+ | $0.578 |
| 500+ | $0.472 |
| 1000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP3S-R47JA1
Newark Part No.67X3025
Product RangeWP-S Series
Technical Datasheet
Resistance0.47ohm
Product RangeWP-S Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter5.2mm
Product Length14.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.47ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
14.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
± 350ppm/°C
Product Diameter
5.2mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for WP3S-R47JA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate