Print Page
996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.659 |
| 100+ | $0.530 |
| 250+ | $0.464 |
| 500+ | $0.455 |
| 1000+ | $0.445 |
| 2500+ | $0.436 |
| 5000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03000004707JAC00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01H0078RL
Cut Tape01H0078
Product RangeAC Series
Also Known As232232903477 AC03W0R470J
Technical Datasheet
Resistance0.47ohm
Product RangeAC Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 600ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter4.8mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.47ohm
Resistance Tolerance
± 5%
Power Rating
3W
Temperature Coefficient
± 600ppm/°C
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
4.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

