Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoUM030Z1009JE
Newark Part No.74Y8105
Product RangeUltra-Mox Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.100 |
| 5+ | $33.690 |
| 10+ | $29.290 |
| 25+ | $28.360 |
| 50+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoUM030Z1009JE
Newark Part No.74Y8105
Product RangeUltra-Mox Series
Technical Datasheet
Resistance100Gohm
Product RangeUltra-Mox Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Resistor TypeHigh Voltage
Product Diameter-
Product Length30mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100Gohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
30mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ultra-Mox Series
Resistance Tolerance
± 5%
Voltage Rating
10kV
Temperature Coefficient
+/-250ppm/°C
Product Diameter
-
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability