DC / DC Non Isolated Board Mount Converters - Adjustable Output:
35 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Output Power Max
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.490 10+ $44.860 25+ $41.800 50+ $39.030 100+ $36.360 | Min: 1 / Mult: 1 | ITE | - | SIP | 18W | - | 5V | - | - | 15V | 3A | 3A | - | - | Fixed | 10V | 30V | - | 16.5mm | - | 10.4mm | 6mm | - | TSR 3 Series | |||||
TRACO POWER | Each | 1+ $42.510 10+ $36.130 25+ $34.100 50+ $34.100 100+ $34.100 | Min: 1 / Mult: 1 | ITE | - | SIP | 45W | - | 5V | - | - | 15V | 3A | 3A | - | - | Fixed, Adjustable | 10V | 30V | - | 16.5mm | - | 10.4mm | 6mm | - | TSR 3 Series | ||||
Each | 1+ $15.990 10+ $15.730 25+ $15.140 50+ $15.020 100+ $14.900 More Pricing... | Min: 1 / Mult: 1 | - | - | BGA-40, Micro Module | - | - | 2.5V | - | - | 15V | 700mA | 700mA | - | - | Adjustable | 2.8V | 18V | - | 4.92mm | - | 11.25mm | 6.25mm | - | LTM8045 Series | |||||
Each | 1+ $20.220 5+ $20.220 10+ $20.220 25+ $20.220 50+ $20.220 More Pricing... | Min: 1 / Mult: 1 | - | - | BGA-40, Micro Module | - | - | 2.5V | - | - | 15V | 700mA | 700mA | - | - | Adjustable | 2.8V | 18V | - | 4.92mm | - | 11.25mm | 6.25mm | - | LTM8045 Series | |||||
90AK4891 RoHS | Each | 1+ $40.900 10+ $40.850 25+ $38.780 50+ $36.670 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 250W | - | 3.3V | - | - | 15V | 20A | 20A | - | - | Adjustable | 9V | 53V | - | 12.1mm | - | 33mm | 22.9mm | - | i6A Series | ||||
Each | 1+ $20.720 10+ $14.840 25+ $13.260 50+ $12.610 100+ $11.950 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-28, Micro Module | - | - | 800mV | - | - | 15V | 2A | 2A | - | - | Adjustable | 3.2V | 40V | - | 2.22mm | - | 6.25mm | 4mm | - | LTM8063 Series | |||||
Each | 1+ $14.570 10+ $14.340 25+ $13.790 50+ $13.690 100+ $13.570 More Pricing... | Min: 1 / Mult: 1 | - | - | BGA-40, Micro Module | - | - | 2.5V | - | - | 15V | 700mA | 700mA | - | - | Adjustable | 2.8V | 18V | - | 4.92mm | - | 11.25mm | 6.25mm | - | LTM8045 Series | |||||
Each | 1+ $19.300 10+ $13.730 25+ $12.250 50+ $11.560 100+ $10.860 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-28, Micro Module | - | - | 800mV | - | - | 15V | 2A | 2A | - | - | Adjustable | 3.2V | 40V | - | 2.22mm | - | 6.25mm | 4mm | - | LTM8063 Series | |||||
Each | 1+ $67.360 10+ $67.240 25+ $63.820 50+ $60.450 | Min: 1 / Mult: 1 | - | - | Sixteenth Brick | 250W | - | 3.3V | - | - | 15V | - | 20A | - | - | Adjustable | 9V | 53V | - | 13mm | - | 35.6mm | 25.6mm | - | RGA Series | |||||
Each | 1+ $19.690 10+ $14.050 25+ $12.550 50+ $11.120 | Min: 1 / Mult: 1 | ITE | - | BGA-25, Micro Module | - | - | 2.5V | - | - | 15V | 4A | 4A | - | - | Adjustable | 1.8V | 5.5V | - | 2.42mm | - | 6.25mm | 6.25mm | - | LTM4661 Series | |||||
Each | 1+ $15.740 10+ $14.530 25+ $14.530 50+ $13.500 100+ $12.590 More Pricing... | Min: 1 / Mult: 1 | ITE | - | BGA-25, Micro Module | - | - | 2.5V | - | - | 15V | 4A | 4A | - | - | Adjustable | 1.8V | 5.5V | - | 2.42mm | - | 6.25mm | 6.25mm | - | LTM4661 Series | |||||
Each | 10+ $21.360 25+ $20.870 50+ $20.370 100+ $19.860 250+ $19.480 | Min: 15 / Mult: 15 | ITE | - | SIP | 15W | - | 3.3V | - | - | 15V | - | 1A | - | - | Adjustable | 11V | 32V | - | 15mm | - | 32.2mm | 9.1mm | - | - | |||||
Each | 10+ $21.500 25+ $21.390 50+ $21.290 100+ $21.240 250+ $21.170 | Min: 15 / Mult: 15 | ITE | - | SIP | 30W | - | 3.3V | - | - | 15V | - | 2A | - | - | Adjustable | 14V | 32V | - | 15mm | - | 32.2mm | 9.1mm | - | - | |||||
Each | 1+ $20.030 5+ $19.870 10+ $19.700 25+ $18.970 50+ $18.780 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-48, Micro Module | - | - | 970mV | - | - | 15V | 3.5A | 3.5A | - | - | Adjustable | 3.4V | 40V | - | 3.32mm | - | 9mm | 6.25mm | - | LTM8053 Series | |||||
02AM2710 | ANALOG DEVICES | Each | 1+ $24.090 5+ $23.920 10+ $23.740 25+ $23.280 50+ $22.950 More Pricing... | Min: 1 / Mult: 1 | Industrial | 3.4V | BGA-48, Micro Module | - | 40V | 970mV | 1 Output | BGA | 15V | 3.5A | 3.5A | 48Pins | 3.5A | Adjustable | 3.4V | 40V | 3MHz | 6.25mm | Buck (Step Down) | 9mm | 3.32mm | 125°C | LTM8053 Series | |||
Each | 1+ $99.220 5+ $96.840 10+ $94.450 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | - | LGA-133, Micro Module | - | - | 3.3V | - | - | 15V | 8A | 8A | - | - | Adjustable | 5V | 36V | - | 4.32mm | - | 15mm | 15mm | - | LTM4613 Series | |||||
Each | 1+ $37.100 5+ $32.220 10+ $27.330 25+ $24.920 | Min: 1 / Mult: 1 | Industrial | - | BGA-80, Micro Module | - | - | 970mV | - | - | 15V | 5A | 5A | - | - | Adjustable | 3.6V | 60V | - | 3.32mm | - | 11.25mm | 9mm | - | LTM8071 Series | |||||
02AM2698 | ANALOG DEVICES | Each | 1+ $38.750 5+ $38.490 10+ $38.210 25+ $37.450 50+ $36.900 More Pricing... | Min: 1 / Mult: 1 | - | 2.8V | BGA-40, Micro Module | - | 18V | 2.5V | 1 Output | BGA | 15V | 700mA | 700mA | 40Pins | 700mA | Adjustable | 2.8V | 18V | 2MHz | 4.92mm | Inverting, SEPIC | 11.25mm | 6.25mm | 125°C | LTM8045 Series | |||
02AM2720 | ANALOG DEVICES | Each | 1+ $23.370 5+ $22.580 10+ $22.250 25+ $21.820 50+ $21.510 More Pricing... | Min: 1 / Mult: 1 | Industrial | 3.2V | BGA-28, Micro Module | - | 40V | 800mV | 1 Output | BGA | 15V | 2A | 2A | 28Pins | 2A | Adjustable | 3.2V | 40V | 2.2MHz | 2.22mm | Buck (Step Down) | 6.25mm | 4mm | 125°C | LTM8063 Series | |||
Each | 1+ $42.140 5+ $40.570 10+ $39.910 25+ $39.050 50+ $38.430 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | - | LGA-133, Micro Module | - | - | 3.3V | - | - | 15V | 5A | 5A | - | - | Adjustable | 5V | 36V | - | 2.8mm | - | 15mm | 15mm | - | LTM4612 Series | |||||
02AM2627 | ANALOG DEVICES | Each | 1+ $105.110 5+ $97.590 10+ $90.060 | Min: 1 / Mult: 1 | ITE & Industrial | 5V | BGA-133, Micro Module | - | 36V | 3.3V | 1 Output | BGA | 15V | 8A | 8A | 133Pins | 8A | Adjustable | 5V | 36V | 600kHz | 4.92mm | Buck (Step Down) | 15mm | 15mm | 125°C | LTM4613 Series | |||
Each | 1+ $46.250 5+ $44.530 10+ $43.810 25+ $42.870 50+ $42.170 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | - | LGA-133, Micro Module | - | - | 3.3V | - | - | 15V | 5A | 5A | - | - | Adjustable | 5V | 36V | - | 2.8mm | - | 15mm | 15mm | - | LTM4612 Series | |||||
Each | 1+ $28.930 5+ $24.960 10+ $20.970 25+ $18.890 50+ $18.530 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-48, Micro Module | - | - | 800mV | - | - | 15V | 3A | 3A | - | - | Adjustable | 3.4V | 60V | - | 3.32mm | - | 9mm | 6.25mm | - | LTM8073 Series | |||||
02AM2625 | ANALOG DEVICES | Each | 1+ $89.850 5+ $88.830 10+ $87.810 25+ $85.800 50+ $85.230 | Min: 1 / Mult: 1 | ITE & Industrial | 5V | LGA-133, Micro Module | - | 36V | 3.3V | 1 Output | LGA | 15V | 5A | 5A | 133Pins | 5A | Adjustable | 5V | 36V | 940kHz | 2.8mm | Buck (Step Down) | 15mm | 15mm | 125°C | LTM4612 Series | |||
02AM2724 | ANALOG DEVICES | Each | 1+ $39.420 5+ $34.690 10+ $29.940 25+ $27.500 | Min: 1 / Mult: 1 | Industrial | 3.4V | BGA-48, Micro Module | - | 60V | 800mV | 1 Output | BGA | 15V | 3A | 3A | 48Pins | 3A | Adjustable | 3.4V | 60V | 3MHz | 3.32mm | Buck (Step Down) | 9mm | 6.25mm | 125°C | LTM8073 Series |