Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4613MPY#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2627
Product RangeLTM4613 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.770 |
| 5+ | $148.380 |
| 10+ | $136.970 |
| 25+ | $131.280 |
| 50+ | $128.660 |
| 100+ | $126.030 |
Price for:Each
Minimum: 1
Multiple: 1
$159.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4613MPY#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2627
Product RangeLTM4613 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-133, Micro Module
Input Voltage Min5V
Output Power Max-
Input Voltage Max36V
Output Voltage Min3.3V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max15V
Output Current Max8A
No. of Pins133Pins
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Output Current8A
Input Voltage DC Min5V
Input Voltage DC Max36V
Height4.92mm
Switching Frequency600kHz
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width15mm
Product RangeLTM4613 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
5V
Input Voltage Max
36V
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
133Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
5V
Height
4.92mm
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM4613 Series
DC / DC Converter Type
BGA-133, Micro Module
Output Power Max
-
Output Voltage Min
3.3V
DC / DC Converter IC Case
BGA
Output Current Max
8A
Output Current Max
8A
Output Current
8A
Input Voltage DC Max
36V
Switching Frequency
600kHz
Topology
Buck (Step Down)
Width
15mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
