Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
10W High Voltage DC / DC Converters:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $325.250 5+ $321.210 10+ $317.170 | Total:$325.25 Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 100V | 10W | 50mA | Dual Output | 50mA | Fixed, Adjustable | -100V | Through Hole | 50mA | 0V | 100V | 700mV | - | 15V | - | DIP | Through Hole | 57.15mm | - | 28.5mm | |||||
Each | 1+ $370.980 5+ $366.380 10+ $361.770 | Total:$370.98 Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 3kV | 10W | 1.66mA | Dual Output | 1.66mA | Fixed, Adjustable | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ $340.730 5+ $336.490 10+ $332.260 | Total:$340.73 Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 500V | 10W | 10mA | Dual Output | 10mA | Fixed, Adjustable | -500V | Through Hole | 10mA | 0V | 500V | 700mV | - | 12V | - | DIP | Through Hole | 57.15mm | - | 28.5mm | |||||
Each | 1+ $376.070 5+ $371.400 10+ $366.720 | Total:$376.07 Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | 3.33mA | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 12V | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $311.790 5+ $307.920 10+ $304.040 | Total:$311.79 Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 1.5kV | 10W | 3.3mA | Dual Output | 3.3mA | Fixed, Adjustable | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ $362.690 5+ $358.180 10+ $353.680 | Total:$362.69 Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 2.5kV | 10W | 2mA | Dual Output | 2mA | Fixed, Adjustable | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ $406.370 5+ $401.320 10+ $396.270 | Total:$406.37 Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 4kV | 10W | 2.5mA | Positive Output | 2.5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 4kV | 700mV | - | 12V | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $436.650 5+ $431.230 10+ $425.790 | Total:$436.65 Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 5kV | 10W | 2mA | Positive Output | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 700mV | - | 12V | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $298.750 5+ $295.040 10+ $291.330 | Total:$298.75 Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 500V | 10W | 20mA | Positive Output | 20mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $298.750 5+ $295.040 10+ $291.330 | Total:$298.75 Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 500V | 10W | 20mA | Positive Output | 20mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 15V | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||