| Quantity | Price |
|---|---|
| 1+ | $298.750 |
| 5+ | $295.040 |
| 10+ | $291.330 |
Product Information
Product Overview
The FS Series is an isolated, proportional DC to high voltage DC converter offering stout design and enhanced features for excellent long-term reliability. A proprietary, quasi-sinewave, resonant oscillator produces clean high voltage with inherently low ripple, low EMI/RFI, low input ripple current, and low conducted emissions. The internal transformer temperature and input voltage are actively monitored with supervisory circuits and fed into a shutdown circuit, preventing excessive input voltage or over-temperature failures. This series features sturdy, galvanic input-to-output high voltage isolation, conservatively rated at +/-2.5kV + Vout with less than 100pF of coupling capacitance and less than 100nA of leakage current. Robustness and high reliability have been designed into each model by incorporating output arc surge current limiting and short circuit protection.
- Output Voltages from 200V to 6kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- Input to Output Isolation <lt/>2.5kVDC
- Low Profile 0.5”
- Dual Output Option
- Arc & Short Circuit Protected
- Overtemperature & Overvoltage Protection with Auto Shutdown
- No Minimum Load
Applications
Power Management, DC/DC Converters
Technical Specifications
Proportional
10W
10W
20mA
0V
500V
700mV
-
Through Hole
57.15mm
1 Output
500V
20mA
Through Hole
Positive Output
Fixed, Adjustable
12V
DIP
28.5mm
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate