Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
1 Output High Voltage DC / DC Converters:
98 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $197.100 5+ $194.650 10+ $192.190 | Total:$197.10 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 300V | 500mW | 1.667mA | Positive Output | 1.667mA | 1.667mA | Adjustable | Through Hole | 0V | 300V | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ $139.750 5+ $138.020 10+ $136.270 | Total:$139.75 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | 10mA | - | Fixed, Adjustable | Surface Mount | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $228.780 5+ $225.940 10+ $223.100 | Total:$228.78 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | 1.87mA | - | Fixed, Adjustable | Through Hole | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $159.950 5+ $157.960 10+ $155.970 | Total:$159.95 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | 15mA | - | Fixed, Adjustable | Through Hole | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $504.810 5+ $498.540 10+ $492.270 | Total:$504.81 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | - | Fixed, Adjustable | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ $383.430 5+ $378.670 10+ $373.900 | Total:$383.43 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | 167µA | - | Adjustable | Through Hole | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $193.000 5+ $190.600 10+ $188.200 | Total:$193.00 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | 3.75mA | - | Fixed, Adjustable | Surface Mount | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $300.350 5+ $296.620 10+ $292.890 | Total:$300.35 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | - | Fixed, Adjustable | Through Hole | 0V | 2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $281.990 5+ $278.490 10+ $274.980 | Total:$281.99 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1.2kV | 500mW | 417µA | Negative Output | 417µA | - | Adjustable | Through Hole | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $200.710 5+ $198.210 10+ $195.720 | Total:$200.71 Min: 1 / Mult: 1 | Proportional | 1 Output | 3W | 1kV | 3W | 3mA | Positive Output | 3mA | - | Fixed, Adjustable | Through Hole | 0V | 1kV | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ $232.390 5+ $229.500 10+ $226.620 | Total:$232.39 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | Through Hole | 0V | -1kV | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $148.930 5+ $147.070 10+ $145.230 | Total:$148.93 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -200V | 1W | 5mA | Negative Output | 5mA | - | Fixed, Adjustable | Through Hole | 0V | -200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $179.280 5+ $177.050 10+ $174.820 | Total:$179.28 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 200V | 500mW | 2.5mA | Positive Output | 2.5mA | - | Adjustable | Through Hole | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $263.380 5+ $260.100 10+ $256.840 | Total:$263.38 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 900V | 500mW | 556µA | Positive Output | 556µA | - | Adjustable | Through Hole | 0V | 900V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $232.390 5+ $229.500 10+ $226.620 | Total:$232.39 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | Through Hole | 0V | -1kV | 700mV | - | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $446.740 5+ $441.190 10+ $435.640 | Total:$446.74 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | 167µA | - | Fixed, Adjustable | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ $166.020 5+ $163.960 10+ $161.890 | Total:$166.02 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | 15mA | - | Fixed, Adjustable | Through Hole | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $238.900 5+ $235.940 10+ $232.970 | Total:$238.90 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | 300µA | - | Fixed, Adjustable | Through Hole | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $230.460 5+ $227.590 10+ $224.740 | Total:$230.46 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 700V | 500mW | 714µA | Positive Output | 714µA | - | Adjustable | Through Hole | 0V | 700V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $164.340 5+ $162.300 10+ $160.250 | Total:$164.34 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | 2mA | - | Adjustable | Through Hole | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $340.830 5+ $336.600 10+ $332.360 | Total:$340.83 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | 250µA | - | Adjustable | Through Hole | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $376.070 5+ $371.400 10+ $366.720 | Total:$376.07 Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | 3.33mA | - | Fixed, Adjustable | Through Hole | 0V | 3kV | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $238.510 5+ $235.550 10+ $232.580 | Total:$238.51 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.2kV | 1W | 830µA | Negative Output | 830µA | - | Fixed, Adjustable | Through Hole | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $156.870 5+ $154.920 10+ $152.970 | Total:$156.87 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 100V | 500mW | 5mA | Positive Output | 5mA | - | Adjustable | Through Hole | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $167.570 5+ $165.480 10+ $163.400 | Total:$167.57 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 200V | 1.5W | 7.5mA | Positive Output | 7.5mA | - | Fixed, Adjustable | Through Hole | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||