Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99Y0856

RoHS

Each
1+
$107.560
5+
$104.740
10+
$101.930
50+
$98.190
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
28AH0898

RoHS

Each
1+
$73.280
5+
$71.480
10+
$69.680
25+
$67.280
100+
$63.680
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
07AH2441

RoHS

Each
1+
$49.540
5+
$48.310
10+
$47.090
25+
$45.450
100+
$42.990
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
51R5030

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
5V
15A
-
-
-
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5032

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
15V
5A
-
-
-
3kV
24V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
-
51R5041

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
48V
1.6A
-
-
-
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5038

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
15V
5A
-
-
-
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
45Y2284

RoHS

Each
1+
$690.150
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
48V
5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
44AC7315

RoHS

Each
1+
$115.110
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7340

RoHS

Each
1+
$200.890
10+
$180.970
Min: 1 / Mult: 1
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
28AH0880

RoHS

Each
1+
$60.390
5+
$58.910
10+
$57.420
25+
$55.440
100+
$52.470
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
99AC4306

RoHS

Each
1+
$24.700
10+
$24.060
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
07AH2434

RoHS

Each
1+
$50.970
5+
$49.710
10+
$48.450
25+
$46.760
100+
$44.240
Min: 1 / Mult: 1
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
74AJ3343

RoHS

Each
1+
$188.900
5+
$175.760
10+
$164.740
Min: 1 / Mult: 1
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.591kV
24V
-
Fixed
-
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
45Y2270

RoHS

Each
1+
$595.480
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
24V
6.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2282

RoHS

Each
1+
$690.150
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
24V
10A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2723

RoHS

Each
1+
$95.470
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2724

RoHS

Each
1+
$95.470
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
44AC3171

RoHS

Each
1+
$241.190
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
-
-
3kV
24V
-
Fixed
-
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC7491

RoHS

Each
1+
$135.590
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
-
-
-
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC3169

RoHS

Each
1+
$255.040
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
-
3kV
24V
-
Fixed
-
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC7488

RoHS

Each
1+
$134.280
10+
$124.540
25+
$121.600
Min: 1 / Mult: 1
ITE
Enclosed
2:1
285W
1 Output
5V
57A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
99Y0842

RoHS

Each
1+
$91.150
5+
$88.760
10+
$86.380
50+
$83.200
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
07AH2444

RoHS

Each
1+
$65.950
5+
$64.330
10+
$62.700
25+
$60.540
100+
$57.280
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2460

RoHS

Each
1+
$64.530
5+
$62.930
10+
$61.350
25+
$59.220
100+
$56.040
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
201-225 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER