Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.830 |
Price for:Each
Minimum: 1
Multiple: 1
$174.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 75-4818WI
Newark Part No.51R5041
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom48V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
Depth48.26mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
75W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
IEC, UL
DC / DC Converter Mounting
Chassis
Width
61mm
Depth
48.26mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate