Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-100B-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7315
Product RangeRSD-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.970 |
| 5+ | $113.730 |
| 10+ | $111.600 |
| 25+ | $109.480 |
| 50+ | $107.360 |
| 100+ | $105.240 |
| 250+ | $103.140 |
Price for:Each
Minimum: 1
Multiple: 1
$117.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-100B-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7315
Product RangeRSD-100 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max100.8W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width68mm
Height36mm
Depth161mm
Input Voltage DC Min16.8V
Input Voltage DC Max31.2V
Product RangeRSD-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
36mm
Input Voltage DC Min
16.8V
Product Range
RSD-100 Series
DC / DC Converter Type
Enclosed
Output Power Max
100.8W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
68mm
Depth
161mm
Input Voltage DC Max
31.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
