Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
151 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $343.380 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
MEAN WELL | Each | 1+ $103.830 10+ $93.650 25+ $89.960 | Min: 1 / Mult: 1 | Railway | 2:1 | 99.6W | 1 Output | 12V | 8.3A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||
Each | 1+ $232.660 10+ $223.270 25+ $213.330 50+ $202.290 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1:1 | 50W | 1 Output | 15V | 3A | - | - | - | - | - | 4kV | CE, CSA, UL | Fixed | 12V | 57mm | DIN Rail | 131mm | 98mm | 10.2V | 13.8V | 99 Series | ||||||
PHOENIX CONTACT | Each | 1+ $414.880 10+ $398.930 50+ $385.250 100+ $380.690 250+ $360.180 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | - | - | - | - | - | 29V | 57.5V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $339.980 10+ $327.520 50+ $316.840 100+ $300.820 250+ $281.240 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 50mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
MEAN WELL | Each | 1+ $112.040 10+ $109.040 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||
Each | 1+ $89.280 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $343.380 | Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ $341.320 | Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ $260.690 10+ $250.110 25+ $238.800 50+ $226.580 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | |||||
Each | 100+ $55.380 | Min: 200 / Mult: 100 | ITE | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 100+ $81.290 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 15V | 2.7A | - | - | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
80AH8619 | Each | 1+ $844.990 5+ $816.140 10+ $776.360 25+ $736.480 50+ $633.440 | Min: 1 / Mult: 1 | ITE | 3:1 | 65W | 1 Output | 54V | 1.2A | - | - | - | - | - | - | - | Fixed | - | 66mm | DIN Rail | 117mm | 150mm | 18V | 60V | PWR Series | ||||
MEAN WELL | Each | 1+ $160.010 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 40mm | - | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
Each | 1+ $260.690 10+ $250.110 25+ $238.800 50+ $226.580 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | |||||
Each | 1+ $708.330 10+ $660.620 100+ $631.260 500+ $623.910 | Min: 1 / Mult: 1 | ITE | 1:1 | 44W | 1 Output | - | 2A | - | - | - | - | - | 4kV | CE, CSA, UL | Fixed | 12V | 57mm | DIN Rail | 131mm | 98mm | 10.2V | 13.8V | - | |||||
Each | 1+ $260.690 10+ $250.110 25+ $238.800 50+ $226.580 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 100+ $81.290 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | - | - | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
MEAN WELL | Each | 1+ $42.210 10+ $41.080 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | ||||
Each | 1+ $252.420 10+ $242.580 25+ $230.880 50+ $219.310 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 1+ $240.950 10+ $231.550 25+ $220.390 50+ $209.340 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 1+ $89.280 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $240.950 10+ $231.550 25+ $220.390 50+ $209.340 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 12V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 18V | - | |||||
Each | 1+ $225.160 10+ $215.750 25+ $205.880 50+ $194.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | |||||