Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCISCO SYSTEMS
Manufacturer Part NoPWR-IE170W-PC-DC
Newark Part No.80AH8608
Product RangePWR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,976.620 |
| 5+ | $1,849.620 |
| 10+ | $1,805.020 |
| 25+ | $1,711.460 |
| 50+ | $1,653.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,976.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoPWR-IE170W-PC-DC
Newark Part No.80AH8608
Product RangePWR Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio5:1
No. of Outputs1 Output
Output Power Max170W
Output Voltage - Output 154V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangePWR Series
Isolation Voltage-
Input Voltage DC Min10.8V
Input Voltage DC Nom-
Input Voltage DC Max60V
DC / DC Converter MountingDIN Rail
Width113.5mm
DC / DC Converter Output TypeFixed
Height145.8mm
Depth150.6mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
-
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
DC / DC Converter Output Type
Fixed
Depth
150.6mm
Input Ratio
5:1
Output Power Max
170W
Output Current - Output 1
3.2A
Output Current - Output 2
-
Product Range
PWR Series
Input Voltage DC Min
10.8V
Input Voltage DC Max
60V
Width
113.5mm
Height
145.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate