Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $708.330 |
| 10+ | $660.620 |
| 100+ | $631.260 |
| 500+ | $623.910 |
Price for:Each
Minimum: 1
Multiple: 1
$708.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9919371224
Newark Part No.10J7870
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max44W
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, CSA, UL
Input Voltage DC Nom12V
Width57mm
DC / DC Converter MountingDIN Rail
Height131mm
Depth98mm
Input Voltage DC Min10.2V
Input Voltage DC Max13.8V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
44W
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
12V
DC / DC Converter Mounting
DIN Rail
Depth
98mm
Input Voltage DC Max
13.8V
SVHC
No SVHC (23-Jan-2024)
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
4kV
Approvals & Standards
CE, CSA, UL
Width
57mm
Height
131mm
Input Voltage DC Min
10.2V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate