Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No859-805
Newark Part No.29K5539
Also Known AsGTIN UPC EAN: 4050821017486
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $114.400 |
5+ | $108.660 |
10+ | $100.030 |
25+ | $92.560 |
50+ | $85.660 |
Price for:Each
Minimum: 1
Multiple: 1
$114.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No859-805
Newark Part No.29K5539
Also Known AsGTIN UPC EAN: 4050821017486
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, UL
Input Voltage DC Nom24V
Width6mm
DC / DC Converter MountingDIN Rail
Height56mm
Depth91mm
Input Voltage DC Min15V
Input Voltage DC Max30V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 859-805 is a 1-output DIN rail-mount DC/DC Step-down Converter. It can effectively produce 12V from a 24V source. It has 200kHz typical switching frequency.
- Non-isolated
- 0.5% Maximum line regulation
- 0.7% Maximum load regulation
- 85% Efficiency
- -25 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Depth
91mm
Input Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
-
Approvals & Standards
CE, UL
Width
6mm
Height
56mm
Input Voltage DC Min
15V
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate