Isolated Through Hole DC / DC Converters:

28 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R0818

RoHS

Each
1+
$114.060
5+
$110.990
10+
$107.900
50+
$103.790
100+
$97.640
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
45P4063

RoHS

Each
1+
$107.740
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
15V
-
330mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
13M3090

RoHS

Each
1+
$110.410
5+
$99.600
10+
$96.340
25+
$94.180
50+
$92.010
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
58M7736

RoHS

Each
1+
$213.670
5+
$188.970
10+
$159.340
50+
$156.470
100+
$153.610
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
87K5056

RoHS

Date/Lot Code

Each
1+
$148.830
5+
$146.920
10+
$145.010
25+
$142.470
50+
$138.650
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
15V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
-
50P8792

RoHS

Each
1+
$112.880
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
416mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
04R8782

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
40W
3 Output
5V
6A
-15V
15V
300mA
300mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
-
04R8780

RoHS

Each
5+
$125.670
10+
$121.780
25+
$116.600
100+
$108.830
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP Series
87K5042

RoHS

Date/Lot Code

Each
50+
$87.680
Min: 96 / Mult: 96
ITE
DIP
2:1
11W
3 Output
5V
1A
-15V
15V
200mA
200mA
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
9.53mm
50.8mm
18V
36V
-
04R8761

RoHS

Each
5+
$125.670
10+
$121.780
25+
$116.600
100+
$108.830
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8770

RoHS

Each
5+
$125.670
10+
$121.780
25+
$116.600
100+
$108.830
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
JCP Series
04R8779

RoHS

Each
5+
$125.670
10+
$121.780
25+
$116.600
100+
$108.830
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP40 Ceries
87K5054

RoHS

Each
100+
$107.450
Min: 216 / Mult: 108
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
-
04R8769

RoHS

Each
5+
$125.670
10+
$121.780
25+
$116.600
100+
$108.830
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
-
52R2888

RoHS

Each
10+
$85.310
25+
$81.680
100+
$76.230
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
52R2901

RoHS

Each
10+
$92.570
25+
$88.860
100+
$83.320
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
5V
4A
-12V
12V
420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
71K9640

RoHS

Each
1+
$140.120
10+
$137.260
25+
$134.420
50+
$131.600
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
-
52R2900

RoHS

Each
10+
$85.310
25+
$81.680
100+
$76.230
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-15V
15V
-330mA
330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
71K9638

RoHS

Each
1+
$140.120
10+
$137.260
25+
$134.420
50+
$131.600
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
52R2899

RoHS

Each
10+
$85.310
25+
$81.680
100+
$76.230
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
52R2889

RoHS

Each
10+
$92.570
25+
$88.860
100+
$83.320
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-15V
15V
-330mA
330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
04R8772

RoHS

Each
5+
$140.120
10+
$136.030
25+
$130.590
100+
$122.430
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
5V
6A
-15V
15V
300mA
300mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
JCP Series
04R8763

RoHS

Each
5+
$140.120
10+
$136.030
25+
$130.590
100+
$122.430
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
5V
6A
-15V
15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
52R2902

RoHS

Each
10+
$92.570
25+
$88.860
100+
$83.320
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
5V
4A
-15V
15V
-330mA
330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
04R8762

RoHS

Each
5+
$133.440
10+
$129.550
25+
$124.380
100+
$116.600
Min: 6 / Mult: 6
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER