Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCP4048T0315Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.04R8780
Product RangeJCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 6+ | $146.660 |
| 10+ | $142.770 |
| 25+ | $137.590 |
| 100+ | $129.820 |
Price for:Each
Minimum: 6
Multiple: 6
$879.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCP4048T0315Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.04R8780
Product RangeJCP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max40W
No. of Outputs3 Output
Output Voltage - Output 13.3V
Output Current - Output 16A
Output Voltage - Output 3-15V
Output Voltage - Output 215V
Output Current - Output 3300mA
Output Current - Output 2300mA
Output Regulation-
Product RangeJCP Series
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width50.8mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
6A
Output Voltage - Output 2
15V
Output Current - Output 2
300mA
Product Range
JCP Series
Input Voltage DC Nom
48V
Width
50.8mm
Height
10.2mm
Input Voltage DC Min
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
3.3V
Output Voltage - Output 3
-15V
Output Current - Output 3
300mA
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
75V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
