Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCP4024T0315
Newark Part No.04R8770
Product RangeJCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
5+ | $125.670 |
10+ | $121.780 |
25+ | $116.600 |
100+ | $108.830 |
Price for:Each
Minimum: 6
Multiple: 6
$754.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCP4024T0315
Newark Part No.04R8770
Product RangeJCP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max40W
No. of Outputs3 Output
Output Voltage - Output 13.3V
Output Current - Output 16A
Output Voltage - Output 215V
Output Voltage - Output 3-15V
Output Current - Output 2300mA
Output Current - Output 3300mA
Output Regulation-
Product RangeJCP Series
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width50.8mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Overview
A 40W DC/DC converter with very low ripple and noise, high efficiency and continuous short circuit protection. Additional features include automatic thermal protection, remote sense, remote on/off control and input to output isolation. The six-sided metal case minimises EMC emissions and helps even dissipation of heat.
- Six-Sided Metal Case
- Undervoltage Lockout
- -40 to +100C Operating Temperature
- Remote Sense
- Remote On/Off
- 2:1 Input Range
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
6A
Output Voltage - Output 3
-15V
Output Current - Output 3
300mA
Product Range
JCP Series
Input Voltage DC Nom
24V
Width
50.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
15V
Output Current - Output 2
300mA
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate