Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.790 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ $102.570 5+ $100.030 10+ $97.490 25+ $94.100 100+ $89.010 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | |||||
MEAN WELL | Each | 1+ $211.190 10+ $197.990 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | - | Fixed | - | 97mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $92.340 10+ $86.380 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||
Each | 1+ $73.280 5+ $71.480 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 10+ $61.020 25+ $58.920 100+ $55.760 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 10+ $72.520 25+ $70.020 100+ $66.270 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ $73.280 5+ $71.480 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ $371.320 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $91.980 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | |||||
Each | 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ $174.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||
Each | 1+ $544.030 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
MEAN WELL | Each | 1+ $102.490 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 4kV | 24V | - | Fixed | - | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | ||||
MEAN WELL | Each | 1+ $210.040 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 110V | - | Fixed | - | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | ||||
XP POWER | Each | 1+ $107.560 5+ $104.740 10+ $101.930 50+ $98.190 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
MEAN WELL | Each | 1+ $175.900 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 4kV | 48V | - | Fixed | - | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||
MEAN WELL | Each | 1+ $412.320 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | - | - | - | 2kV | 96V | - | Fixed | - | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||
MEAN WELL | Each | 1+ $67.080 10+ $63.490 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||
Each | 10+ $72.520 25+ $70.020 100+ $66.270 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ $60.390 5+ $58.910 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ $129.620 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | |||||