Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE1048S24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AH0897
Product RangeDTE10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.260 |
| 5+ | $68.450 |
| 10+ | $66.650 |
| 25+ | $64.250 |
| 100+ | $60.650 |
Price for:Each
Minimum: 1
Multiple: 1
$70.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE1048S24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AH0897
Product RangeDTE10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1418mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeDTE10 Series
Input Voltage DC Min18V
Isolation Voltage3kV
Input Voltage DC Max75V
Input Voltage DC Nom48V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width34mm
Height22mm
Depth79mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE10 series are encapsulated 10W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE10 series suitable for a variety of commercial and industrial applications.
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 3.11" x 1.34" x 0.87" (79.0mm x 34.0mm x 22.0mm)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
418mA
Output Current - Output 2
-
Product Range
DTE10 Series
Isolation Voltage
3kV
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Height
22mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Module
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
18V
Input Voltage DC Max
75V
DC / DC Converter Mounting
Chassis
Width
34mm
Depth
79mm
Technical Docs (2)
Alternatives for DTE1048S24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
