Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $107.560 5+ $104.740 10+ $101.930 50+ $98.190 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
Each | 1+ $73.280 5+ $71.480 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ $49.540 5+ $48.310 10+ $47.090 25+ $45.450 100+ $42.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $174.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ $174.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | - | - | 3kV | 24V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | |||||
Each | 1+ $174.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | - | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||
Each | 1+ $174.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | - | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||
Each | 1+ $690.150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
MEAN WELL | Each | 1+ $115.110 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 24V | - | Fixed | - | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | ||||
MEAN WELL | Each | 1+ $200.890 10+ $180.970 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | - | - | - | 4kV | 110V | - | Fixed | - | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | ||||
Each | 1+ $60.390 5+ $58.910 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
MEAN WELL | Each | 1+ $24.700 10+ $24.060 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | ||||
Each | 1+ $50.970 5+ $49.710 10+ $48.450 25+ $46.760 100+ $44.240 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
TRACO POWER | Each | 1+ $188.900 5+ $175.760 10+ $164.740 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.591kV | 24V | - | Fixed | - | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series | ||||
Each | 1+ $595.480 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | - | - | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $690.150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $95.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ $95.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
TRACO POWER | Each | 1+ $241.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 24V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | ||||
MEAN WELL | Each | 1+ $135.590 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | ||||
TRACO POWER | Each | 1+ $255.040 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 24V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | ||||
Each | 1+ $134.280 10+ $124.540 25+ $121.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 285W | 1 Output | 5V | 57A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.380 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||
Each | 1+ $65.950 5+ $64.330 10+ $62.700 25+ $60.540 100+ $57.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $64.530 5+ $62.930 10+ $61.350 25+ $59.220 100+ $56.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||