Isolated DIN Rail Mount DC / DC Converters:

151 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87AH5858

RoHS

Each
1+
$343.380
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
01AH7036

RoHS

Each
1+
$103.830
10+
$93.650
25+
$89.960
Min: 1 / Mult: 1
Railway
2:1
99.6W
1 Output
12V
8.3A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
21T9598

RoHS

Each
1+
$232.660
10+
$223.270
25+
$213.330
50+
$202.290
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
81H2556

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1:1
50W
1 Output
15V
3A
-
-
-
-
-
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
99 Series
80AH3225

RoHS

Each
1+
$414.880
10+
$398.930
50+
$385.250
100+
$380.690
250+
$360.180
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
29V
57.5V
QUINT POWER Series
80AH2882

RoHS

Each
1+
$339.980
10+
$327.520
50+
$316.840
100+
$300.820
250+
$281.240
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
50mm
-
130mm
125mm
18V
32V
QUINT POWER Series
01AH7045

RoHS

Each
1+
$112.040
10+
$109.040
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
87AH5859

RoHS

Each
1+
$89.280
Min: 1 / Mult: 1
-
10:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5850

RoHS

Each
1+
$343.380
Min: 1 / Mult: 1
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5856

RoHS

Each
1+
$341.320
Min: 1 / Mult: 1
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
21T9614

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
15V
4A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
44Y5342

RoHS

Date/Lot Code

Each
100+
$55.380
Min: 200 / Mult: 100
ITE
4:1
15W
1 Output
15V
1A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
78AC7883

RoHS

Each
100+
$81.290
Min: 256 / Mult: 64
ITE
3:1
40W
1 Output
15V
2.7A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
80AH8619
Each
1+
$844.990
5+
$816.140
10+
$776.360
25+
$736.480
50+
$633.440
Min: 1 / Mult: 1
ITE
3:1
65W
1 Output
54V
1.2A
-
-
-
-
-
-
-
Fixed
-
66mm
DIN Rail
117mm
150mm
18V
60V
PWR Series
01AH7060

RoHS

Each
1+
$160.010
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
21T9613

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
10J7870

RoHS

Each
1+
$708.330
10+
$660.620
100+
$631.260
500+
$623.910
Min: 1 / Mult: 1
ITE
1:1
44W
1 Output
-
2A
-
-
-
-
-
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
-
21T9611

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
15V
4A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
78AC7884

RoHS

Each
100+
$81.290
Min: 256 / Mult: 64
ITE
3:1
40W
1 Output
24V
1.7A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
01AH7067

RoHS

Each
1+
$42.210
10+
$41.080
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
15V
2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
21T9595

RoHS

Each
1+
$252.420
10+
$242.580
25+
$230.880
50+
$219.310
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
21T9596

RoHS

Each
1+
$240.950
10+
$231.550
25+
$220.390
50+
$209.340
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
87AH5860

RoHS

Each
1+
$89.280
Min: 1 / Mult: 1
-
10:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
21T9593

RoHS

Each
1+
$240.950
10+
$231.550
25+
$220.390
50+
$209.340
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
-
1.6kV
CE
Fixed
12V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
18V
-
21T9606

RoHS

Each
1+
$225.160
10+
$215.750
25+
$205.880
50+
$194.830
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
101-125 of 151 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER