We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
70 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK3448 RoHS | Each | 1+ $589.190 5+ $529.040 10+ $464.660 25+ $430.610 50+ $390.580 | Min: 1 / Mult: 1 | - | - | Enclosed | - | 1 Output | 600W | - | 12V | 50A | 50A | - | - | Fixed | Chassis | - | 17V | - | - | 32V | - | - | 283mm | - | 125mm | 74mm | PowerVerter Series | ||||
Each | 1+ $12.910 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | - | 1A | - | - | Fixed | Surface Mount Device | - | 6.5V | - | - | 36V | - | - | 15.2mm | - | 9.3mm | 7.6mm | TSR 1SM Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 6.5W | - | 6.5V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 9V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 1.2W | - | 1.2V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 1.8W | - | 1.8V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 3V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 12W | - | 12V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 15V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 1.2W | - | 1.2V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 3V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 2.5V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 3.8V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 1.5W | - | 1.5V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $11.190 5+ $10.870 10+ $10.560 25+ $10.140 100+ $9.510 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 6W | - | 15V | - | 400mA | - | - | Fixed | Surface Mount Device | - | 21V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $11.190 5+ $10.870 10+ $10.560 25+ $10.140 100+ $9.510 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 6W | - | 12V | - | 500mA | - | - | Fixed, Adjustable | Surface Mount Device | - | 17V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $10.090 5+ $9.810 10+ $9.520 25+ $9.130 100+ $8.570 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 4.5W | - | 9V | - | 500mA | - | - | Adjustable | Surface Mount Device | - | 11V | - | - | 32V | - | - | 15.3mm | - | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ $10.090 5+ $9.810 10+ $9.520 25+ $9.130 100+ $8.570 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 6W | - | 12V | - | 500mA | - | - | Adjustable | Surface Mount Device | - | 15V | - | - | 32V | - | - | 15.3mm | - | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ $10.090 5+ $9.810 10+ $9.520 25+ $9.130 100+ $8.570 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | Adjustable | Surface Mount Device | - | 6.5V | - | - | 32V | - | - | 15.3mm | - | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ $29.580 10+ $28.400 25+ $27.660 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 100.8W | - | 24V | 4.2A | 4.2A | - | - | Fixed, Adjustable | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ $24.190 10+ $23.210 25+ $22.610 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 32.5W | - | 5V | 6.5A | 6.5A | - | - | Fixed, Adjustable | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.640 10+ $14.860 25+ $14.560 50+ $14.340 100+ $14.120 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | Adjustable | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | |||||
Each | 1+ $24.110 10+ $23.140 25+ $22.540 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 64.5W | - | 15V | 4.3A | 4.3A | - | - | Fixed, Adjustable | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | |||||
Each | 1+ $20.210 10+ $20.210 25+ $20.210 60+ $20.200 120+ $20.200 | Min: 1 / Mult: 1 | - | - | SIP | - | 1 Output | 10W | - | 5V | 2A | 2A | - | - | Fixed | Through Hole | - | 2.7V | - | - | 4.2V | - | - | 27mm | - | 5.4mm | 20mm | mEZD41502A-X Series | |||||
Each | 1+ $20.270 10+ $19.440 25+ $18.940 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 34.8W | - | 12V | 2.9A | 2.9A | - | - | Fixed, Adjustable | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | |||||
Each | 1+ $16.670 10+ $16.030 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 36W | - | 15V | 2.4A | 2.4A | - | - | Fixed, Adjustable | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | |||||
ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $7.670 | Min: 2500 / Mult: 2500 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | - | 5V | 300mA | 300mA | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 60V | - | - | 3mm | - | 2.6mm | 1.5mm | MAXM15063 Series | ||||
Each (Supplied on Full Reel) Full Reel | 500+ $3.400 | Min: 500 / Mult: 500 | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | Fixed | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 500+ $3.710 | Min: 500 / Mult: 500 | ITE | - | - | - | 1 Output | 1.65W | - | 3.3V | - | 500mA | - | - | Fixed | Surface Mount Device | - | 5V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.440 | Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 66W | - | - | - | 20A | - | - | Adjustable | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - |