32 bit Raspberry Pi Microcontrollers:
3 Products FoundFind a huge range of 32 bit Raspberry Pi Microcontrollers at Newark Electronics Mexico. We stock a wide range of Raspberry Pi Microcontrollers, such as 32 bit Raspberry Pi Microcontrollers from the worlds top manufacturers including: Raspberry-pi
View
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
No. of Bits
Data Bus Width
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
Supply Voltage Max
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AJ8739 | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.000 | Min: 1 / Mult: 1 | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | - | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | ||||
49AJ8741 | Each (Supplied on Full Reel) Full Reel | 1+ $1.060 | Min: 500 / Mult: 500 | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | 16MB | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.060 | Min: 3400 / Mult: 3400 | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | 16MB | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount |