ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Microcontrollers
                                                                                                  Print Page

                                                                                                  RP2040CT

                                                                                                  SBC, RP2040, ARM Cortex M0+, 32bit, 264kB RAM, USB 1.1, Cut tape

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RP2040CT
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRP2040CT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel49AJ8739
                                                                                                  Cut Tape49AJ8739
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  68 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.000
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRP2040CT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel49AJ8739
                                                                                                  Cut Tape49AJ8739
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Device CoreARM Cortex-M0+
                                                                                                  Operating Frequency Max133MHz
                                                                                                  Data Bus Width32 bit
                                                                                                  No. of Bits32bit
                                                                                                  Program Memory Size-
                                                                                                  CPU Speed133MHz
                                                                                                  No. of Pins56Pins
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of I/O's30I/O's
                                                                                                  MCU Case StyleQFN
                                                                                                  InterfacesI2C, SPI, UART, USB
                                                                                                  RAM Memory Size264KB
                                                                                                  Data Bus Width32bit
                                                                                                  Embedded Interface TypeI2C, SPI, UART, USB
                                                                                                  Supply Voltage Min1.8V
                                                                                                  ADC Channels4Channels
                                                                                                  ADC Resolution12Bit
                                                                                                  Supply Voltage Max3.3V
                                                                                                  MCU Family-
                                                                                                  MCU Series-
                                                                                                  Qualification-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  RP2040CT is a RP2040 microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with our unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility.

                                                                                                  • Dual ARM Cortex-M0+ at 133MHz
                                                                                                  • 264kB on-chip SRAM in six independent banks
                                                                                                  • Support for up to 16MB of off-chip flash memory via dedicated QSPI bus
                                                                                                  • DMA controller
                                                                                                  • Fully-connected AHB crossbar
                                                                                                  • Interpolator and integer divider peripherals
                                                                                                  • On-chip programmable LDO to generate core voltage
                                                                                                  • 2 on-chip PLLs to generate USB and core clocks
                                                                                                  • 30 GPIO pins, 4 of which can be used as analog inputs
                                                                                                  • 2x UARTs, 2 x SPI, 2 x I2C, 16 x PWM, USB 1.1 controller and PHY, 8 x PIO state machines

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  133MHz

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  CPU Speed

                                                                                                  133MHz

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  MCU Case Style

                                                                                                  QFN

                                                                                                  RAM Memory Size

                                                                                                  264KB

                                                                                                  Embedded Interface Type

                                                                                                  I2C, SPI, UART, USB

                                                                                                  ADC Channels

                                                                                                  4Channels

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  MCU Series

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Device Core

                                                                                                  ARM Cortex-M0+

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  No. of I/O's

                                                                                                  30I/O's

                                                                                                  Interfaces

                                                                                                  I2C, SPI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  ADC Resolution

                                                                                                  12Bit

                                                                                                  MCU Family

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate