Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040CT
Newark Part No.
Re-Reel49AJ8739
Cut Tape49AJ8739
Your Part Number
68 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040CT
Newark Part No.
Re-Reel49AJ8739
Cut Tape49AJ8739
Technical Datasheet
Product Range-
Device CoreARM Cortex-M0+
Operating Frequency Max133MHz
Data Bus Width32 bit
No. of Bits32bit
CPU Speed133MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USB
RAM Memory Size264KB
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, UART, USB
Supply Voltage Min1.8V
ADC Channels4Channels
Supply Voltage Max3.3V
ADC Resolution12Bit
MCU Family-
MCU Series-
Operating Temperature Min-20°C
Qualification-
Operating Temperature Max85°C
IC MountingSurface Mount
SVHCNo SVHC (19-Jan-2021)
Product Overview
RP2040CT is a RP2040 microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with our unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility.
- Dual ARM Cortex-M0+ at 133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analog inputs
- 2x UARTs, 2 x SPI, 2 x I2C, 16 x PWM, USB 1.1 controller and PHY, 8 x PIO state machines
Technical Specifications
Product Range
-
Operating Frequency Max
133MHz
No. of Bits
32bit
Program Memory Size
-
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
264KB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
4Channels
ADC Resolution
12Bit
MCU Series
-
Qualification
-
IC Mounting
Surface Mount
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
133MHz
No. of Pins
56Pins
No. of I/O's
30I/O's
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
MCU Family
-
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate