RG316/U Coaxial Cable:

2 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86AK3115

RoHS

Date/Lot Code

Spool of 500
1+
$893.190
5+
$839.230
10+
$785.280
Total:$893.19
Min: 1 / Mult: 1
RG316/U
SPCCS (Silver Plated Copper Coated Steel)
2.49mm
50ohm
Brown
FEP
7 x 34mm
500ft
152.4m
26AWG
86AK3398

RoHS

Spool of 100
1+
$216.840
5+
$203.740
10+
$190.640
Total:$216.84
Min: 1 / Mult: 1
RG316/U
SCCS (Silver Covered Copper Clad Steel)
2.49mm
50ohm
Brown
FEP
7 x 34mm
100ft
30.48m
26AWG
1-2 of 2 items
of 1 page(s)