0.48mm² Coaxial Cable:

5 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27M3042

RoHS

Spool of 1000
1+
$1,027.440
Total:$1,027.44
Min: 1 / Mult: 1
RG58A
0.48mm²
Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
1000ft
304.8m
20AWG
02F9830

RoHS

Spool of 500
1+
$833.410
Total:$833.41
Min: 1 / Mult: 1
RG58C
0.48mm²
Copper
4.95mm
50ohm
Black
PVC
19 x 0.183mm
500ft
152.4m
20AWG
89R6914

RoHS

Spool of 100
1+
$146.830
3+
$140.400
5+
$134.790
10+
$129.170
25+
$121.150
More Pricing...
Total:$146.83
Min: 1 / Mult: 1
RG58/U
0.48mm²
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
100ft
30m
20AWG
06M4020

RoHS

Spool of 100
1+
$179.370
3+
$171.520
5+
$164.670
10+
$157.800
25+
$148.000
More Pricing...
Total:$179.37
Min: 1 / Mult: 1
RG58A
0.48mm²
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
100ft
30.5m
21AWG
86K9100

RoHS

Spool of 100
1+
$377.620
10+
$373.800
Total:$377.62
Min: 1 / Mult: 1
RG58C
0.48mm²
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.183mm
100ft
30.5m
21AWG
1-5 of 5 items
of 1 page(s)