6 Product Results Found for "GENESIC"
View
Buyer
Engineer
Manufacturer
Gate Source Breakdown Voltage Max
IGBT Configuration
Transistor Polarity
Zero Gate Voltage Drain Current Idss Min
DC Collector Current
Continuous Collector Current
Zero Gate Voltage Drain Current Max
Drain Source Voltage Vds
Continuous Drain Current Id
Collector Emitter Saturation Voltage Vce(on)
Collector Emitter Saturation Voltage
Power Dissipation
Transistor Case Style
Junction Temperature, Tj Max
Power Dissipation Pd
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
RF Transistor Case
IGBT Termination
Transistor Mounting
IGBT Technology
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | TO-257 | - | - | 3 Pin | JFET | 250°C | N Channel | - | - | - | Through Hole | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | TO-276 | - | - | 3 Pin | JFET | 250°C | N Channel | - | - | - | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | TO-257 | - | - | 3 Pin | JFET | 250°C | N Channel | - | - | - | Through Hole | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1.2kV | - | - | - | - | - | 20A | 1.2kV | 20A | - | - | 157W | TO-263 | - | 157W | 3 Pin | - | 175°C | N Channel | TO-263 (D2PAK) | - | 3Pins | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | 0.1µA | - | - | 10µA | - | - | - | - | - | TO-247AB | - | - | 3 Pin | JFET | 175°C | N Channel | - | - | - | Through Hole | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Single | NPN | 0.2µA | 100A | 100A | 10µA | - | - | 1.2kV | 1.2kV | - | SOT-227 | 150°C | - | 3 Pin | JFET | 175°C | N Channel | - | Stud | 4Pins | Panel | PT IGBT [Standard] | ||||||