32-bit Microcontrollers:
861 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.800 10+ $10.120 25+ $9.810 50+ $9.620 180+ $9.440 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.160 10+ $2.560 25+ $2.410 80+ $2.300 120+ $2.200 | Min: 1 / Mult: 1 | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LFQFP | 50I/O's | - | I2C, SPI, SCI | - | 16KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.000 10+ $8.370 25+ $7.950 50+ $7.800 100+ $7.650 | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.980 10+ $5.690 25+ $5.290 50+ $5.090 180+ $4.890 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | LFQFP | 80I/O's | - | I2C, SCI, SPI | - | 16KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.340 5+ $15.160 10+ $15.160 25+ $15.160 50+ $14.150 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.200 10+ $7.200 25+ $6.680 50+ $6.680 122+ $6.680 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $117.120 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | - | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $5.670 10+ $5.670 25+ $5.670 50+ $5.670 100+ $5.670 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $41.370 10+ $35.980 25+ $33.900 50+ $33.580 100+ $31.620 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 4MB | 176Pins | LQFP | - | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | - | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $12.680 5+ $12.680 10+ $12.680 25+ $12.680 50+ $12.680 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $27.140 | Min: 1 / Mult: 1 | H8 Family, H8/300H Series, H8/3052B Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 512KB | 100Pins | QFP | 70I/O's | QFP | SCI | SCI | 8KB | - | 8Channels | 10Bit | 4.5V | 5.5V | H8 | -20°C | H8/300H | 75°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.250 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.920 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $0.781 10+ $0.781 30+ $0.781 60+ $0.781 105+ $0.781 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $0.946 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.150 10+ $2.150 25+ $2.150 50+ $2.150 122+ $2.150 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.090 10+ $2.960 25+ $2.820 50+ $2.690 100+ $2.550 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.940 10+ $5.940 25+ $5.940 50+ $5.940 100+ $5.940 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.640 10+ $7.320 25+ $6.990 50+ $6.660 100+ $6.330 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $40.080 | Min: 60 / Mult: 60 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 324Pins | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 250+ $9.520 | Min: 450 / Mult: 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 100+ $30.830 400+ $30.720 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 10+ $37.570 | Min: 60 / Mult: 60 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 4MB | 324Pins | TEPBGA | 84I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 100+ $79.390 | Min: 200 / Mult: 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $15.550 | Min: 300 / Mult: 300 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - |