Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F256B-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46Y7985
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.170 |
| 25+ | $4.020 |
| 50+ | $3.880 |
| 100+ | $3.860 |
| 250+ | $3.840 |
| 500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F256B-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46Y7985
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32 MX
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins28Pins
IC Case / PackageSDIP
No. of I/O's21I/O's
MCU Case StyleSDIP
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, I2S, SPI, UART
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
Supply Voltage Max3.6V
MCU SeriesPIC32MX
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
50MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Resolution
10Bit
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32 MX
Data Bus Width
32 bit
CPU Speed
50MHz
Program Memory Size
256KB
IC Case / Package
SDIP
MCU Case Style
SDIP
RAM Memory Size
16KB
ADC Channels
10Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
