New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      DF3052BF25V

                      32 Bit Microcontroller, H8 Family, H8/300H Series, H8/3052B Group Microcontrollers, 32 bit

                      RENESAS DF3052BF25V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoDF3052BF25V
                      Newark Part No.84AC1315
                      Product RangeH8 Family, H8/300H Series, H8/3052B Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$27.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoDF3052BF25V
                      Newark Part No.84AC1315
                      Product RangeH8 Family, H8/300H Series, H8/3052B Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeH8 Family, H8/300H Series, H8/3052B Group Microcontrollers
                      Device Core-
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      Operating Frequency Max25MHz
                      CPU Speed25MHz
                      Program Memory Size512KB
                      No. of Pins100Pins
                      IC Case / PackageQFP
                      No. of I/O's70I/O's
                      MCU Case StyleQFP
                      InterfacesSCI
                      Embedded Interface TypeSCI
                      RAM Memory Size8KB
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-20°C
                      Operating Temperature Max75°C
                      IC MountingSurface Mount
                      MCU FamilyH8
                      MCU SeriesH8/300H
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised

                      Product Overview

                      DF3052BF25V is a H8/3052B 16bit microcontroller with embedded 512Kb flash microcomputer. It integrates system supporting functions together with an H8/300H CPU core having an original Renesas technology architecture. The H8/300H CPU has a 32-bit internal architecture with sixteen 16-bit general registers, and a concise, optimized instruction set designed for speed. It can address a 16-Mbyte linear address space. Its instruction set is upward-compatible at the object-code level with the H8/300 CPU, enabling easy porting of software from the H8/300 series. The on-chip system supporting functions include ROM, RAM, a 16-bit integrated timer unit (ITU), a programmable timing pattern controller (TPC), a watchdog timer (WDT), a serial communication interface (SCI), an A/D converter, a D/A converter, I/O ports, a direct memory access controller (DMAC), a refresh controller, and other facilities.

                      • Flash memory: 512kbytes, RAM: 8kbytes
                      • Seven external interrupt pins: NMI, IRQ0 to IRQ5, 30 internal interrupts controllers
                      • DRAM refresh, pseudo-static RAM refresh
                      • Programmable timing pattern controller (TPC), 16-bit integrated timer unit (ITU)
                      • Watchdog timer (WDT), 1 channel, bus controller
                      • Serial communication interface (SCI), 2 channels
                      • A/D converter, D/A converter, I/O ports
                      • Sleep mode, software standby mode, hardware standby mode
                      • On-chip clock pulse generator, upward-compatible with the H8/300 CPU at the object-code level
                      • Operating temperature range from -40 to +85°C

                      Technical Specifications

                      Product Range

                      H8 Family, H8/300H Series, H8/3052B Group Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32bit

                      CPU Speed

                      25MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      70I/O's

                      Interfaces

                      SCI

                      RAM Memory Size

                      8KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      75°C

                      MCU Family

                      H8

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Device Core

                      -

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      25MHz

                      Program Memory Size

                      512KB

                      IC Case / Package

                      QFP

                      MCU Case Style

                      QFP

                      Embedded Interface Type

                      SCI

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -20°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      H8/300H

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.