0
0 Items$0.00

32-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
40P4999

RoHS

Each
450+$14.640
900+$14.340
1350+$14.060
2250+$13.760
4500+$13.470
More Pricing...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
70I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
32KB
-
24Channels
12Bit
2.7V
5.5V
ColdFire v1
-40°C
MCF51AC
85°C
Surface Mount
31W9104

RoHS

Each
1740+$7.280
3480+$7.130
5220+$6.990
8700+$6.840
17400+$6.700
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
64KB
121Pins
MAPBGA
70I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB Microcontroller
39Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
05W8042

RoHS

Each
450+$9.720
900+$9.610
1350+$9.420
2250+$9.230
4500+$9.040
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
100Pins
LQFP
70I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
95W3413

RoHS

Date/Lot Code

Each
1+$12.770
10+$11.950
25+$11.610
50+$10.470
100+$9.870
More Pricing...
Coldfire V1 Family MCF51CN Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
70I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
24KB
-
12Channels
12Bit
1.8V
3.6V
ColdFire V1
-40°C
MCF51CN
85°C
Surface Mount
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON