32-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.340 | Min: 1 / Mult: 1 | H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers | H8SX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 92I/O's | LQFP | I2C, UART, USB | I2C, UART, USB | 56KB | 8Channels | 10Bit | 3V | 3.6V | H8SX | -20°C | H8SX/1600 | 75°C | Surface Mount | |||||
Each | 1+ $37.210 5+ $34.800 10+ $32.390 25+ $26.290 | Min: 1 / Mult: 1 | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | 266MHz | - | - | 256Pins | LQFP | 149I/O's | - | CSI, I2C, IEBus, SPI, UART, USB | - | 2.5MB | 8Channels | 10Bit | 3V | 3.6V | SuperH | -20°C | SH7269 | 85°C | Surface Mount | |||||
Each | 1+ $27.140 | Min: 1 / Mult: 1 | H8 Family H8/300H Series H8/3052B Group Microcontrollers | - | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 512KB | 100Pins | QFP | 70I/O's | QFP | SCI | SCI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | H8 | -20°C | H8/300H | 75°C | Surface Mount |