32-bit Microcontrollers:
846 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.780 | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $17.120 10+ $14.310 25+ $13.610 50+ $13.230 100+ $12.840 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-A Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 128KB | 48Pins | LFQFP | 20I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | - | 6Channels | 24Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $53.600 10+ $47.870 25+ $46.270 50+ $45.120 100+ $43.580 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | - | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $98.970 5+ $92.310 10+ $85.650 25+ $81.580 50+ $81.570 More Pricing... | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $5.540 10+ $5.330 25+ $5.100 50+ $4.860 100+ $4.620 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.180 10+ $14.450 25+ $13.550 50+ $13.100 100+ $12.630 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50MHz | 256KB | 80Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.770 10+ $8.410 25+ $8.040 50+ $7.670 100+ $7.450 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX3xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.400 10+ $10.560 25+ $9.840 50+ $9.450 100+ $9.070 More Pricing... | Min: 1 / Mult: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.620 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX1xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.580 10+ $3.440 25+ $3.290 94+ $3.130 141+ $2.960 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.480 10+ $3.630 25+ $3.420 50+ $3.280 100+ $3.130 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $21.820 10+ $20.370 25+ $17.810 50+ $17.800 180+ $17.780 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.520 | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 1MB | 144Pins | LFQFP | 122I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.310 10+ $7.010 25+ $6.700 50+ $6.390 100+ $6.070 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
43W6308 | Each | 1+ $95.030 5+ $87.210 10+ $79.390 25+ $73.830 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 4MB | 516Pins | PBGA | - | PBGA | CAN, SCI, SPI | CAN, SCI, SPI | 265KB | Powertrain and Transmission | 64Channels | 12Bit | 4.5V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each | 1+ $20.400 10+ $17.180 25+ $16.360 50+ $15.930 100+ $15.490 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.150 10+ $10.860 25+ $8.870 50+ $8.870 180+ $8.860 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.640 10+ $11.170 25+ $10.680 50+ $10.190 100+ $9.690 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.170 10+ $3.040 25+ $2.900 94+ $2.760 141+ $2.620 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 32KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.620 10+ $6.330 25+ $6.050 50+ $5.770 100+ $5.490 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.930 10+ $3.760 30+ $3.580 60+ $3.420 105+ $3.260 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.480 10+ $5.250 30+ $5.020 60+ $4.780 105+ $4.540 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.120 10+ $4.980 25+ $4.830 54+ $4.680 108+ $4.470 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.830 10+ $2.710 25+ $2.570 94+ $2.450 141+ $2.330 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.020 10+ $8.650 25+ $8.270 80+ $8.020 120+ $7.750 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 64Pins | QFN | 49I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||