Digital Signal Processors:
117 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.500 5+ $31.210 10+ $27.940 25+ $26.770 80+ $25.590 More Pricing... | Floating Point | - | 64 bit | - | - | 450MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 975mV | - | 1.175V | - | Surface Mount | 0°C | 115°C | SHARC Series | - | ||||||
ANALOG DEVICES | Each | 1+ $31.010 5+ $28.440 10+ $25.870 25+ $24.140 | Fixed / Floating Point | - | 64 bit | 64bit | - | 400MHz | CSPBGA | - | 400Pins | - | I2C, SPI, UART, USB | - | 256KB | - | 1Cores | - | 1.71V | - | 1.89V | - | Surface Mount | -40°C | 125°C | - | - | |||||
ANALOG DEVICES | Each | 1+ $6.980 10+ $5.800 25+ $5.390 50+ $5.130 100+ $4.870 More Pricing... | Core | - | 32 bit | - | - | 200MHz | LFCSP | - | 64Pins | - | I2C, SPI, UART | - | 68KB | - | 1Cores | - | 1.1V | - | 1.47V | - | Surface Mount | 0°C | 70°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $32.030 5+ $29.390 10+ $26.730 25+ $25.670 50+ $24.600 More Pricing... | Core | - | 32 bit | - | - | 300MHz | CSPBGA | - | 208Pins | - | I2C, SPI, UART, USB | - | 132KB | - | 1Cores | - | 1.235V | - | 1.47V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $47.510 5+ $42.190 10+ $36.870 25+ $36.860 50+ $36.040 More Pricing... | Dual Core | - | 32 bit | - | - | 500MHz | CSPBGA | - | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | - | Surface Mount | 0°C | 70°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $23.650 5+ $21.280 10+ $18.910 25+ $16.540 50+ $16.300 More Pricing... | Floating Point | - | 64 bit | - | - | 350MHz | LQFP-EP | - | 100Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 110°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $25.930 5+ $23.380 10+ $20.810 25+ $18.230 50+ $17.950 More Pricing... | Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 100Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | -40°C | 125°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $24.790 5+ $22.330 10+ $19.870 25+ $17.380 50+ $17.380 More Pricing... | Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 100Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 110°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $55.470 5+ $50.120 10+ $44.750 25+ $43.070 50+ $42.170 More Pricing... | Core | - | 32 bit | - | - | 533MHz | CSPBGA | - | 208Pins | - | Ethernet, I2C, SPI, UART, USB | - | 132KB | - | 1Cores | - | 950mV | - | 1.26V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
Each | 1+ $30.600 5+ $28.060 10+ $25.530 25+ $24.610 50+ $23.670 More Pricing... | Fixed / Floating Point | - | - | - | - | 1GHz | LQFP-EP | - | 120Pins | - | I2C, SPI, USART, USB | - | 1MB | - | 1Cores | - | 1.71V | - | 1.89V | - | Surface Mount | 0°C | 110°C | - | AEC-Q100 | ||||||
ANALOG DEVICES | Each | 1+ $23.100 5+ $20.790 10+ $18.480 25+ $17.820 50+ $17.150 More Pricing... | Core | - | 32 bit | - | - | 400MHz | LFCSP-VQ | - | 88Pins | - | CAN, I2C, SPI, UART | - | 68KB | - | 1Cores | - | 1.14V | - | 1.47V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $32.610 5+ $29.920 10+ $27.220 25+ $26.180 50+ $25.130 More Pricing... | Floating Point | - | 64 bit | - | - | 266MHz | LQFP-EP | - | 100Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $60.480 5+ $56.390 10+ $52.280 25+ $51.390 50+ $49.480 More Pricing... | Floating Point | - | 64 bit | - | - | 333MHz | CSPBGA | - | 136Pins | - | SPI | - | 3Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $43.750 5+ $40.230 10+ $36.690 25+ $34.530 50+ $33.340 More Pricing... | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 182Pins | - | CAN, Ethernet, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $90.820 5+ $83.820 10+ $76.810 25+ $74.630 50+ $72.460 | Floating Point | - | 64 bit | - | - | 333MHz | LQFP-EP | - | 144Pins | - | SPI | - | 3Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $27.700 5+ $25.390 10+ $23.080 25+ $22.170 50+ $21.260 More Pricing... | Fixed / Floating Point | - | 64 bit | - | - | 800MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, UART | - | 512KB | - | 1Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 110°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $133.940 5+ $124.530 10+ $115.120 25+ $111.360 | Floating Point | - | 64 bit | - | - | 333MHz | LQFP-EP | - | 144Pins | - | SPI | - | 3Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $30.380 5+ $27.870 10+ $25.350 25+ $25.260 50+ $25.200 More Pricing... | Fixed / Floating Point | - | - | - | - | 800MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, USART, USB | - | 1MB | - | 1Cores | - | 1.71V | - | 1.89V | - | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $21.060 5+ $19.370 10+ $17.680 25+ $15.590 50+ $15.360 More Pricing... | Core | - | 32 bit | - | - | 300MHz | LFCSP-VQ | - | 88Pins | - | CAN, I2C, SPI, UART, USB | - | 1MB | - | 1Cores | 512KB | 1.045V | - | 1.155V | - | Surface Mount | 0°C | 70°C | Blackfin+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $25.600 5+ $23.450 10+ $21.320 25+ $20.390 50+ $19.470 More Pricing... | Fixed / Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, UART | - | 256KB | - | 1Cores | - | 950mV | - | 1.05V | - | Surface Mount | -40°C | 125°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $37.090 5+ $34.500 10+ $31.900 25+ $29.290 50+ $28.140 More Pricing... | Fixed / Floating Point | - | 64 bit | - | - | 1GHz | CSPBGA | - | 400Pins | - | I2C, SPI, UART | - | 1MB | - | 1Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 110°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $11.850 10+ $9.820 25+ $9.150 50+ $8.730 100+ $8.300 More Pricing... | Core | - | 32 bit | - | - | 400MHz | LFCSP | - | 64Pins | - | I2C, SPI, UART | - | 68KB | - | 1Cores | - | 1.1V | - | 1.47V | - | Surface Mount | 0°C | 70°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $25.780 5+ $23.970 10+ $22.160 25+ $20.440 50+ $20.090 More Pricing... | Floating Point | - | 64 bit | - | - | 266MHz | LQFP-EP | - | 100Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $106.920 5+ $100.740 10+ $94.560 25+ $88.380 50+ $86.610 | Floating Point | - | 64 bit | - | - | 400MHz | BGA-ED | - | 256Pins | - | I2C, SPI, UART | - | 2Mbit | - | 1Cores | 6Mbit | 1.25V | - | 1.35V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
Each | 1+ $31.990 5+ $29.360 10+ $26.690 25+ $24.870 50+ $24.850 More Pricing... | Fixed / Floating Point | - | - | - | - | 1GHz | LQFP-EP | - | 120Pins | - | I2C, SPI, USART, USB | - | 1MB | - | 1Cores | - | 1.71V | - | 1.89V | - | Surface Mount | -40°C | 125°C | - | AEC-Q100 | ||||||