
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.610 |
| 5+ | $29.920 |
| 10+ | $27.220 |
| 25+ | $25.130 |
| 50+ | $24.410 |
| 100+ | $23.680 |
| 250+ | $22.690 |
Product Information
Product Overview
ADSP-21479 is a SHARC processor. It features Analog Devices’ Super Harvard Architecture. The processors are source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single instruction, single-data) mode. This processor is 32-bit/ 40-bit floating-point processors optimized for high performance audio applications with a large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
- Single-instruction, multiple-data (SIMD) computational architecture
- Thermal diode supply voltage is 3.3V typical
- On-chip SRAM is 5bits
- Processor instruction rate is 266MHz maximum
- Operating temperature is -40°C to +85°C
- Package style is 100-lead LQFP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
-
LQFP-EP
-
5Mbit
4Mbit
1.26V
-40°C
SHARC Series
MSL 3 - 168 hours
64 bit
266MHz
100Pins
I2C, SPI, UART
1Cores
1.14V
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
