
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADSP-21489KSWZ-3ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 60AK5653 |
| Product Range | SHARC Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $21.320 |
| 10+ | $19.360 |
| 25+ | $18.510 |
| 50+ | $17.660 |
| 100+ | $16.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADSP-21489KSWZ-3ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 60AK5653 |
| Product Range | SHARC Series |
| Technical Datasheet | |
| DSP Type | Floating Point |
| Data Bus Width | 64 bit |
| Data Bus Width | - |
| Operating Frequency Max | 350MHz |
| IC Case / Package | LQFP-EP |
| No. of Pins | 100Pins |
| No. of MIPS | - |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 5Mbit |
| No. of Cores | 1Cores |
| Program Memory Size | - |
| Supply Voltage Min | 1.05V |
| Supply Voltage Max | 1.15V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 110°C |
| Product Range | SHARC Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADSP-21489KSWZ-3A SHARC processor is available with unique audiocentric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port and more. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices super harvard architecture. The processors are source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, ADSP-2147x and ADSP-2116x DSPs, as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. This is a floating point processor optimized for high performance audio applications with large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
- High performance floating-point processor optimized for high performance audio processing
- Single-instruction, multiple-data (SIMD) computational architecture
- Code compatible with all other members of the SHARC family
- Thermal diode, VISA support
- IDP/PDAP, UART, DAI (SRU)/DPI (SRU2), S/PDIF transceiver, SPI and TWI interfaces
- 350MHz maximum processor instruction rate, 5Mbit RAM
- 100-lead LQFP-EP package, 0°C to +110°C temperature range
- Direct DMA from SPORTs to external port (external memory)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| DSP Type | Floating Point |
|---|---|
| Data Bus Width | - |
| IC Case / Package | LQFP-EP |
| No. of MIPS | - |
| RAM Memory Size | 5Mbit |
| Program Memory Size | - |
| Supply Voltage Max | 1.15V |
| Operating Temperature Min | 0°C |
| Product Range | SHARC Series |
| MSL | MSL 3 - 168 hours |
| Data Bus Width | 64 bit |
|---|---|
| Operating Frequency Max | 350MHz |
| No. of Pins | 100Pins |
| Interfaces | I2C, SPI, UART |
| No. of Cores | 1Cores |
| Supply Voltage Min | 1.05V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 110°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
