Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF524BBCZ-3ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK5627
Product RangeBlackfin Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.290 |
| 5+ | $33.320 |
| 10+ | $30.340 |
| 25+ | $29.140 |
| 50+ | $27.930 |
| 100+ | $27.150 |
| 250+ | $26.360 |
Price for:Each
Minimum: 1
Multiple: 1
$36.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF524BBCZ-3ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK5627
Product RangeBlackfin Series
Technical Datasheet
DSP TypeCore
Data Bus Width-
Data Bus Width32 bit
Operating Frequency Max300MHz
IC Case / PackageCSPBGA
No. of Pins208Pins
No. of MIPS-
InterfacesI2C, SPI, UART, USB
RAM Memory Size132KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.235V
Supply Voltage Max1.47V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBlackfin Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADSP-BF524 is a blackfin embedded processor. It incorporates the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin® processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace, and performance monitoring
- Serial peripheral interface (SPI) compatible port
- Code security with lockbox secure technology, one-time-programmable (OTP) memory
- Memory management unit providing memory protection
- USB 2.0 high speed on-the-go (OTG) with integrated PHY
- Real-time clock (RTC) and watchdog timer
- NAND flash controller (NFC), debug/JTAG interface
- Operating temperature is –40°C to +85°C, instruction rate is 300MHz
- Package style is 208-ball chip scale package ball grid array (CSP-BGA)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Core
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
132KB
Program Memory Size
-
Supply Voltage Max
1.47V
Operating Temperature Min
-40°C
Product Range
Blackfin Series
MSL
MSL 3 - 168 hours
Data Bus Width
-
Operating Frequency Max
300MHz
No. of Pins
208Pins
Interfaces
I2C, SPI, UART, USB
No. of Cores
1Cores
Supply Voltage Min
1.235V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
