Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $37.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$37.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP5150GNR1
Newark Part No.85AC2003
Technical Datasheet
Drain Source Voltage Vds139V
Continuous Drain Current Id-
Power Dissipation952W
Power Dissipation Pd952W
Operating Frequency Min1.8MHz
Operating Frequency Max600MHz
Transistor Case StyleTO-270WBG
RF Transistor CaseTO-270WB
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
- RF power LDMOS transistor
- Wide operating frequency range from 1.8 to 600MHz
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection circuitry
- Integrated stability enhancements
- Low thermal resistance
- High ruggedness N-channel enhancement mode lateral MOSFET
Technical Specifications
Drain Source Voltage Vds
139V
Power Dissipation
952W
Operating Frequency Min
1.8MHz
Transistor Case Style
TO-270WBG
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
952W
Operating Frequency Max
600MHz
RF Transistor Case
TO-270WB
Operating Temperature Max
225°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate