Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT09MS015NT1
Newark Part No.44X7175
Technical Datasheet
Drain Source Voltage Vds40VDC
Continuous Drain Current Id-
Power Dissipation125W
Power Dissipation Pd125W
Operating Frequency Min136MHz
Operating Frequency Max941MHz
Transistor Case StylePLD-1.5W
No. of Pins2Pins
RF Transistor CasePLD-1.5W
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- RF power LDMOS transistor
- Characterized for operation from 136 to 941MHz
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection
- Integrated stability enhancements
- Exceptional thermal performance
- High ruggedness N-channel enhancement mode lateral MOSFET
Technical Specifications
Drain Source Voltage Vds
40VDC
Power Dissipation
125W
Operating Frequency Min
136MHz
Transistor Case Style
PLD-1.5W
RF Transistor Case
PLD-1.5W
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Power Dissipation Pd
125W
Operating Frequency Max
941MHz
No. of Pins
2Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate