2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. DRAM
                                                                                                  Print Page

                                                                                                  MT48LC2M32B2B5-6A IT:J

                                                                                                  DRAM, SDR, 64 Mbit, 2M x 32bit, 167 MHz, VFBGA, 90 Pins

                                                                                                  MICRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRON MT48LC2M32B2B5-6A IT:J
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMT48LC2M32B2B5-6A IT:J
                                                                                                  Newark Part No.80AH8152
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  273 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.830
                                                                                                  10+$8.220
                                                                                                  25+$7.960
                                                                                                  50+$7.770
                                                                                                  100+$7.590
                                                                                                  250+$7.340
                                                                                                  500+$7.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICRON
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMT48LC2M32B2B5-6A IT:J
                                                                                                  Newark Part No.80AH8152
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DRAM TypeSDR
                                                                                                  DRAM Density64Mbit
                                                                                                  Memory Density64Mbit
                                                                                                  DRAM Memory Configuration2M x 32bit
                                                                                                  Memory Configuration2M x 32bit
                                                                                                  Clock Frequency Max167MHz
                                                                                                  Clock Frequency167MHz
                                                                                                  Memory Case StyleVFBGA
                                                                                                  IC Case / PackageVFBGA
                                                                                                  No. of Pins90Pins
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  IC MountingSurface Mount
                                                                                                  Access Time5.4ns
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  MT48LC2M32B2B5-6A IT:J is a SDR SDRAM. It uses a 64Mb SDRAM and a high-speed CMOS, dynamic random-access memory containing 67,108,864 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 67,108,864-bit banks are organized as 8192 rows by 2048 columns by 4 bits. Each of the 16,777,216-bit banks are organized as 2048 rows by 256 columns by 32bits. It supports CAS latency (CL) of 1, 2, and 3.

                                                                                                  • Operating supply voltage range is 3V to 3.6V (VDD, VDDQ)
                                                                                                  • 2Meg x 32 configuration (512K x 32 x 4 banks), PC100-compliant
                                                                                                  • Packaging style is 90-ball VFBGA (8mm x 13mm)
                                                                                                  • Clock frequency is 167MHz, auto refresh
                                                                                                  • Industrial temperature range is –40˚C to +85˚C
                                                                                                  • Fully synchronous to all signals registered on positive edge of system clock
                                                                                                  • Internal pipelined operation; column address can be changed every clock cycle
                                                                                                  • Internal banks for hiding row access/precharge
                                                                                                  • Auto precharge, includes concurrent auto precharge and auto refresh modes
                                                                                                  • LVTTL-compatible inputs and outputs

                                                                                                  Technical Specifications

                                                                                                  DRAM Type

                                                                                                  SDR

                                                                                                  Memory Density

                                                                                                  64Mbit

                                                                                                  Memory Configuration

                                                                                                  2M x 32bit

                                                                                                  Clock Frequency

                                                                                                  167MHz

                                                                                                  IC Case / Package

                                                                                                  VFBGA

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Access Time

                                                                                                  5.4ns

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  DRAM Density

                                                                                                  64Mbit

                                                                                                  DRAM Memory Configuration

                                                                                                  2M x 32bit

                                                                                                  Clock Frequency Max

                                                                                                  167MHz

                                                                                                  Memory Case Style

                                                                                                  VFBGA

                                                                                                  No. of Pins

                                                                                                  90Pins

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility